505433-2471

EMBOSSED PKG FOR 505433 24P BL DL HDR STR

Enhance your electronic connections with the 24-pin Micro-Lock PLUS Header, featuring a sleek black design and durable polyamide construction. This surface-mount connector, with brass contacts plated in Tin-Bismuth, guarantees reliable performance in demanding environments, with an amperage rating of 1.5A and voltage capacity of 50V AC/DC. Its embossed tape packaging ensures convenient handling, while its vertical orientation and PCB retention capability offer easy installation. With a wide operating temperature range of -40 to 105°C and UL certification, this connector is ideal for various applications requiring secure wire-to-board connections. Trust in its quality and compliance with RoHS standards for a seamless integration into your projects. Elevate your PCB connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2471
Color: Black
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 24
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 24
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054332471
SKU: MOL505433-2471

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: