505433-2451

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 24 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock Plus Connector System, a versatile solution for your PCB connectivity needs. Designed with efficiency in mind, this series features a high amperage rating of 1.5 A and a compact form factor with two rows of vertical orientation, offering a total of 24 positions for seamless integration. With a surface mount termination method and a narrow pitch of 1.25 mm, installation is a breeze. This connector system is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C, ensuring reliable performance in any application. The gold plating on the contact mating area guarantees excellent conductivity and durability. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Perfect for a wide range of industries, from automotive to telecommunications, the Micro-Lock Plus Connector System is the ideal choice for your PCB connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2451
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 24
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332451
SKU: MOL505433-2451
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: