505433-2091
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 20 Circuits, with Kapton Tape, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector Series 505433, designed for high-performance connectivity in PCB applications. Featuring a 1.25mm pitch and dual-row layout with 20 positions, this surface-mount connector ensures secure and reliable connections. With a 1.5A current rating and gold contact plating, it offers excellent conductivity and durability. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. RoHS compliant, this connector is a sustainable choice for your electronic assemblies. Trust in the Micro-Lock Plus Connector System for efficient and dependable PCB connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-2091 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 20 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054332091 |
SKU: | MOL505433-2091 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2021 | 510048 - Correction to Drawing. we found there are some Typos on 5054330003-SD we notify about correcting the following misdescriptions on the drawing. there is no change to the product itself so there is not impact on form fit or function. | Download |