505433-2631

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 26 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing our Micro-Lock PLUS Connector System, a high-performance solution for your PCB connectivity needs. With a low 1.25mm pitch and vertical orientation, this connector offers efficient space utilization and easy integration. Featuring two rows and 26 positions, it provides ample connectivity options for your applications. Operating seamlessly in a wide temperature range from -40 to 105°C, it ensures reliable performance in diverse environments. The gold-plated contact mating area guarantees superior conductivity and durability. RoHS compliant, this connector is also environmentally friendly. Trust in the Micro-Lock PLUS for secure and efficient board-to-board connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2631
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 26
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332631
SKU: MOL505433-2631
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: