505433-3051

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 30 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS 505433 Series, a high-performance solution for your PCB connectivity needs. With a sleek vertical orientation and a surface mount termination method, these connectors offer seamless integration into your designs. Featuring 30 positions spread across 2 rows, they provide ample connectivity options. Designed for reliability, they have a gold contact mating area plating and can operate in a wide temperature range from -40 to 105 °C. With a low amperage of 1.5 A, they are ideal for various applications. Additionally, these connectors are RoHS compliant, ensuring they meet environmental standards. Trust in the Micro-Lock Plus Connector System for efficient and durable PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3051
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 30
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333051
SKU: MOL505433-3051
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: