505433-1481

EMBS PKG FOR 505433 14P BLK WI DL HDR STR

Enhance your electronic connections with this Micro-Lock PLUS Package, designed for optimal performance in any setting. Featuring 14 black wire pins with dual headers, this surface mount connector boasts a contact material of durable brass and a voltage rating of 50V AC/DC. With a compact pitch of 1.25mm and operating temperature range of -40 to 105°C, it ensures reliable functionality even in harsh environments. The tin-bismuth plating on the contact mating area guarantees secure, low-resistance connections, while the polyamide construction offers durability. Perfect for wire-to-board applications, this connector is RoHS compliant and comes in an embossed tape-on-reel packaging for convenience. Upgrade your PCB connections with this high-quality component, essential for industrial and commercial electronics projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1481
Color: Black
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 14
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054331481
SKU: MOL505433-1481

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: