505433-3031

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 30 Circuits, with Kapton Tape, Tape and Reel, Black

Enhance your PCB connectivity with our Micro-Lock PLUS series, featuring a compact design and high-performance specifications. With a low amperage rating of 1.5 A, this connector is ideal for various applications. Offering 30 positions across 2 rows, it ensures efficient signal transmission. The surface mount termination method and vertical orientation make installation a breeze. Constructed for durability, it operates smoothly in a wide temperature range from -40 to 105 °C. Gold plating on the contact mating area guarantees reliable conductivity. Compliant with RoHS standards, this connector is a sustainable choice for your projects. Explore the possibilities with our Micro-Lock Plus Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3031
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 30
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333031
SKU: MOL505433-3031
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: