505433-0861
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 8 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector Series, designed for high-performance connectivity in electronic applications. With a compact pitch of 1.25mm and dual rows featuring 8 positions, this surface mount connector offers reliable signal transmission in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The gold plating on the contact mating area ensures optimal conductivity, while its vertical orientation allows for efficient PCB integration. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Perfect for use in various applications, the Micro-Lock PLUS Connector Series guarantees secure and durable connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-0861 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 8 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054330861 |
SKU: | MOL505433-0861 |
Supplier Product: | Micro-Lock Plus / 5054320000-006 / http://www.molex.com/pdm_docs/ps/5054320000-006.pdf |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |