505433-1261
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 12 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector Series, designed for high-performance applications. With a compact pitch of 1.25mm and 12 vertical positions, this Surface Mount connector offers reliable connectivity in tight spaces. Featuring a contact mating area plated with gold, it ensures superior signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. With a current rating of 1.5A, it guarantees efficient power delivery. This RoHS-compliant connector is a dependable choice for PCB applications, meeting the highest industry standards.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-1261 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 12 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054331261 |
SKU: | MOL505433-1261 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |