505433-2661

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 26 Circuits, Tape and Reel, Black

Introducing the Micro-Lock Plus Connector System, a reliable solution for your PCB connectivity needs. This series features a dual-row design with 26 positions, offering ample space for secure connections. With a low profile and vertical orientation, it saves valuable board space while ensuring efficient signal transmission. The surface mount termination method guarantees easy and secure installation, while the 1.25mm pitch allows for precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. The gold-plated contact mating area ensures optimal conductivity and durability. Rest assured, this connector system is fully RoHS compliant, meeting the highest standards of environmental responsibility. Trust in its performance for seamless integration in your PCB designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2661
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 26
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332661
SKU: MOL505433-2661
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: