505433-3251

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 32 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, designed for high-performance PCB applications. With a compact pitch of 1.25mm and vertical orientation, this connector offers versatile connectivity in tight spaces. Featuring 32 gold-plated contacts across 2 rows, it ensures reliable signal transmission at an amperage of 1.5A. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suited for diverse environments. With surface mount termination, it facilitates easy installation. Compliant with RoHS standards, it's an environmentally conscious choice. Perfect for use in various electronic devices, this connector guarantees optimal functionality and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3251
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 32
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333251
SKU: MOL505433-3251
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: