505433-2071

EMBOSSED PKG FOR 505433 20P BL DL HDR STR

Enhance your PCB connectivity with our Embossed Package designed for the Micro-Lock PLUS series. This black, surface-mountable package accommodates 20 contacts in a 1.25mm pitch, offering reliable performance with a 1.5A amperage and 50V AC/DC voltage rating. Crafted with durable materials like polyamide and tin-bismuth plating, it ensures longevity in a wide temperature range from -40 to 105°C. Featuring vertical orientation, PCB retention, and polarization for secure mating, this connector is UL certified and RoHS compliant, meeting high industry standards. Perfect for Wire to Board applications, it guarantees efficient and safe connectivity for your electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2071
Color: Black
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 20
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 20
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054332071
SKU: MOL505433-2071

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/05/2024 514283 - Packaging Method/Quantity Changing. This notification is to inform that this notice that will undergo changes for revise the DU for series 505433,90584 and 212725 in SAP per shipping carton quantity. No changes will be made to the product as a result of this change.
Download