505433-3661

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 36 Circuits, Tape and Reel, Black

Introducing the Micro-Lock Plus Connector System, a versatile solution for your PCB connectivity needs. With a compact design and surface mount termination method, this connector is perfect for space-constrained applications. Featuring two rows of 36 positions and a vertical orientation, it offers easy and efficient mating. Rated for 1.5A, it ensures reliable power transmission. The gold plated contact mating area guarantees optimal conductivity, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for a range of industries, from consumer electronics to automotive, the Micro-Lock Plus Connector System delivers high performance and durability. Upgrade your connectivity with this essential component for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3661
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 36
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333661
SKU: MOL505433-3661
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: