505433-2691

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 26 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a high-performance solution for your PCB connectivity needs. With a compact design and 1.25mm pitch, this vertical connector features two rows of 26 positions, offering versatile connectivity options. Operating seamlessly in a wide temperature range from -40 to 105 °C, it ensures reliable performance in various environments. The contact mating area is plated with gold for enhanced conductivity and durability. With a current rating of 1.5A, it is suitable for a range of applications. Designed for surface mount termination, it guarantees easy installation and secure connections. Compliant with RoHS regulations, this connector is not only efficient but also environmentally friendly. Ideal for use in PCBs, it is part of our extensive range of connectors, providing a dependable solution for your connectivity requirements. Elevate your projects with the Micro-Lock PLUS Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2691
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 26
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332691
SKU: MOL505433-2691
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: