505433-4061

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 40 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, a reliable solution for your PCB connectivity needs. Featuring a 1.25 mm pitch and a vertical orientation, this connector is designed for efficient surface mount installation. With two rows and 40 positions, it offers ample connectivity options for your application. Boasting a 1.5 A amperage rating and gold contact mating area plating, it ensures optimal conductivity and durability. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Trust in the Micro-Lock PLUS Connector Series for secure and high-performance PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-4061
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 40
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054334061
SKU: MOL505433-4061
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: