505448-0831

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold Plating, 8 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS 505448 series, a cutting-edge solution for your PCB connection needs. With a compact pitch of 1.25mm and a right-angle orientation, this connector offers efficient space utilization and seamless integration into your design. Featuring two rows and eight positions, it provides ample connectivity options. The gold plating on the contact mating area ensures reliable and low-resistance connections, while its surface mount termination method simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications in electronics, the Micro-Lock Plus Connector System guarantees optimal performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-0831
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 8
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054480831
SKU: MOL505448-0831
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: