505448-1291
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.10µm Gold Plating, 12 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS series, a versatile solution for your connectivity needs. With a compact design and a pitch of 1.25mm, this surface mount connector is perfect for space-constrained applications. Featuring two rows of 12 gold-plated contacts, it ensures reliable and high-speed data transmission. The right-angle orientation offers flexibility in board layout, while its operating temperature range of -40 to 105°C makes it suitable for various environments. RoHS compliant and part of the Micro-Lock Plus Connector System, this connector guarantees both performance and environmental responsibility. Ideal for PCB applications, it's a reliable choice for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505448-1291 |
Series: | 505448 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Right Angle |
Number of Positions: | 12 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054481291 |
SKU: | MOL505448-1291 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/19/2021 | 510454 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional Manufacturing location for terminals attached to secure supply due to capacity constraint at molex malaysia | Download |