505448-2251

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.76µm Gold Plating, 22 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, a high-performance solution for your PCB connectivity needs. With a compact design and a pitch of 1.25mm, these right-angle connectors offer seamless integration into your electronic assemblies. Featuring two rows and 22 positions, they provide ample connectivity options for your applications. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are built to withstand harsh environments. The gold plating on the contact mating area ensures reliable and durable connections. Compliant with RoHS regulations, they are also environmentally friendly. Trust in the Micro-Lock PLUS Connector System for efficient and secure board-to-board connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-2251
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 22
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054482251
SKU: MOL505448-2251
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: