505448-3451

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.76µm Gold Plating, 34 Circuits, Tape and Reel, Black

Introducing the Micro-Lock Plus Connector System, a top-of-the-line solution for your PCB connection needs. With a compact design and a pitch of 1.25mm, this connector is perfect for space-efficient applications. Featuring 34 positions spread across 2 rows, it offers versatility in connectivity. Its surface mount termination method and right-angle orientation ensure easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. The gold contact mating area plating not only enhances conductivity but also ensures long-term durability. Rest assured, this connector is fully RoHS compliant, making it a sustainable choice for your projects. Elevate your PCB designs with the Micro-Lock Plus Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-3451
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 34
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054483451
SKU: MOL505448-3451
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: