505448-1871

EMBOSSED PKG FOR 505448 18P BL DL HDR RA

Enhance your electronic connections with our Embossed Package for the 18P Black Dual-In-Line Header Right Angle PCB Pin Header. Crafted for Micro-Lock PLUS series compatibility, this surface-mount connector boasts 18 contacts in a 2-row configuration, ensuring reliable power delivery. With a current rating of 1.5 A and a voltage capacity of 50 V AC/DC, it guarantees optimal performance in various applications. The brass contact material, plated with Tin-Bismuth, offers durability and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. RoHS compliant and featuring PCB retention and polarization, this component prioritizes safety and ease of use. Whether for industrial machinery or consumer electronics, this connector is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-1871
Color: Black
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 18
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 18
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054481871
SKU: MOL505448-1871

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/19/2021 510454 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional Manufacturing location for terminals attached to secure supply due to capacity constraint at molex malaysia Download