505448-1431

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold Plating, 14 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, offering high-performance connectivity for your PCB applications. With a pitch of 1.25mm and right-angle orientation, this connector features two rows and 14 positions for versatile usage. The gold-plated contact mating area ensures reliable conductivity, even in demanding environments with an operating temperature range of -40 to 105°C. Designed for surface mount termination, this connector is RoHS compliant, meeting international standards for environmental responsibility. Trust in the Micro-Lock PLUS series for efficient and durable connection solutions in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-1431
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 14
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054481431
SKU: MOL505448-1431
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: