505448-2451

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.76µm Gold Plating, 24 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, a cutting-edge solution for your PCB connection needs. Boasting a high amperage rating of 1.5 A, this connector features two rows of 24 positions for versatile connectivity. With a surface mount termination method and a right-angle orientation, it offers flexibility in installation. The gold contact mating area plating ensures reliable and durable performance, even in demanding environments with an operating temperature range of -40 to 105°C. Designed to meet RoHS compliance standards, this connector is not only efficient but also environmentally friendly. Perfect for a wide range of applications, from consumer electronics to industrial machinery, the Micro-Lock PLUS Connector Series is the go-to choice for seamless and secure PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-2451
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 24
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054482451
SKU: MOL505448-2451
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: