505448-0871
EMBOSSED PKG FOR 505448 08P BL DL HDR RA
Enhance connectivity with our Embossed Package for the Micro-Lock PLUS series, specifically designed for efficient data transfer in electronic applications. Featuring a sleek black design, this surface-mount connector boasts 8 contacts in 2 rows, ensuring seamless integration on PCBs. With a 1.5A amperage and 50V AC/DC voltage, it guarantees reliable performance. Crafted from high-quality materials like brass and polyamide, it offers durability in various operating conditions. Its right-angle orientation and PCB retention feature provide ease of installation, while the Tin-Bismuth plating ensures optimal contact conductivity. RoHS compliant and with UL agency certification, it meets industry standards for environmental sustainability and safety. Perfect for Wire to Board connections, this connector is a versatile solution for your electronic connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505448-0871 |
Color: | Black |
Series: | 505448 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5054480871 |
SKU: | MOL505448-0871 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |