505448-1831

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold Plating, 18 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connectivity needs. This series features a 1.25mm pitch, right angle orientation, and two rows of 18 positions for efficient and compact PCB layout. With a high amperage rating of 1.5A, it ensures reliable power transmission in your electronic devices. The gold plating on the contact mating area guarantees excellent signal integrity and corrosion resistance. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its surface mount termination method offers easy installation onto your PCBs. RoHS compliant and meticulously engineered, the Micro-Lock PLUS Connector System is a dependable choice for professionals in the field. Explore our full range of products for more options in PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-1831
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 18
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054481831
SKU: MOL505448-1831
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: