505448-2631

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold Plating, 26 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, a versatile and reliable connector solution for your PCB assembly needs. With a pitch of 1.25mm and right-angle orientation, it offers seamless integration onto your board. Featuring two rows and 26 positions, it ensures efficient connectivity in compact spaces. Operating within a wide temperature range of -40 to 105°C, it guarantees performance in diverse environments. The gold-plated contact mating area enhances conductivity and durability. With RoHS compliance, you can trust in its environmental responsibility. Perfect for various applications, the Micro-Lock PLUS Connector System is a go-to choice for professionals seeking quality and efficiency in their projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-2631
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 26
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054482631
SKU: MOL505448-2631
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: