505448-4031

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold Plating, 40 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, designed for high-performance PCB applications. With a reliable amperage rating of 1.5 A, this connector features two rows for efficient signal transmission. Its surface mount termination method and right-angle orientation offer versatility in installation. Boasting 40 positions with a tight 1.25 mm pitch, it ensures precise connectivity in compact spaces. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its gold contact mating area plating guarantees optimal signal integrity. Compliant with RoHS regulations, it upholds environmental standards. Ideal for professionals in need of top-quality PCB connectors, the Micro-Lock PLUS Connector System delivers outstanding performance and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-4031
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 40
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054484031
SKU: MOL505448-4031
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: