505448-3671
EMBOSSED PKG FOR 505448 36P BL DL HDR RA
Enhance your connectivity with the Embossed Package, designed for efficient installation and optimal performance. This component, part of the Micro-Lock PLUS series, features 36 contacts in a right-angle orientation, perfect for surface mount applications. Crafted with durable polyamide and brass materials, it ensures reliable conductivity with a voltage rating of 50V AC/DC. With tin-bismuth plating and a wide operating temperature range, from -40 to 105°C, it guarantees long-lasting durability in various environments. RoHS compliant and UL certified, it meets stringent quality standards for peace of mind. Perfect for wire-to-board connections, this connector is a versatile and essential component for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505448-3671 |
Color: | Black |
Series: | 505448 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 36 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5054483671 |
SKU: | MOL505448-3671 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |