505448-3431

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold Plating, 34 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connection needs. With a compact design and a pitch of 1.25mm, this connector offers efficient space utilization without compromising on performance. Featuring a right-angle orientation and surface mount termination method, it ensures seamless integration into your design. With two rows and 34 positions, it provides ample connectivity options. Rated for 1.5A, it's suitable for various low-power applications. The gold-plated contact mating area guarantees reliable signal transmission, while its wide operating temperature range of -40 to 105°C ensures durability in harsh environments. RoHS compliant, this connector meets international environmental standards. Perfect for PCB Pin Headers, it's a must-have component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-3431
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 34
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054483431
SKU: MOL505448-3431
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: