505568-0251
1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.76µm Gold Plating, 2 Circuits, Tape and Reel, Black
Introducing our Micro-Lock PLUS Connector Series, a versatile solution for your PCB connectivity needs. With a low amperage of 1.5 A, this surface mount connector features a single row design with two positions, ensuring efficient and space-saving connectivity. Boasting a pitch of 1.25 mm and vertical orientation, it offers seamless integration into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. The contact mating area is plated with gold, ensuring reliable and durable performance. Compliant with RoHS regulations, this connector is not only high-performing but also environmentally friendly. Perfect for use in various electronic devices, it's a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505568-0251 |
Series: | 505568 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 2 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5055680251 |
SKU: | MOL505568-0251 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |