505568-0581

MICROLOCKPLUS 505568 5P BK EMB SGL HDR STR

Introducing the MICROLOCKPLUS 505568 5P BK EMB SGL HDR STR, a versatile connector suitable for a variety of applications. With a sleek black design and a single row of 5 contacts, it offers efficient connectivity. Crafted with durable materials like brass and polyamide, it ensures reliable performance even in harsh environments. Its surface mount termination method and vertical orientation make installation easy, while features like gold plating and PCB retention enhance signal integrity. RoHS compliant and with UL agency certification, it meets industry standards for safety and environmental responsibility. Perfect for wire-to-board connections, this connector is a essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-0581
Color: Black
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 5
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .1 µm
Number of Contacts Loaded: 5
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Gold
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055680581
SKU: MOL505568-0581

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: