505568-1571

1.25WB SINGLE ST ASSY 15CKT EM SGL HDR STR

Discover the Micro-Lock PLUS Black Connector, a reliable solution for your connectivity needs. Featuring 15 contacts in a single row, this connector is designed for surface mount applications with a pitch of 1.25mm. With a current rating of 1.5A and a voltage rating of 50V AC/DC, it ensures efficient power transmission. Constructed with durable materials like polyamide and brass with tin-bismuth plating, it guarantees longevity and optimal performance even in harsh environments. Its vertical orientation, PCB retention, and polarization features make it easy to install and secure in place. UL certified and RoHS compliant, rest assured of its quality and environmental responsibility. Ideal for wire-to-board connections, this connector is a versatile choice for various electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-1571
Color: Black
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 15
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 15
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055681571
SKU: MOL505568-1571

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: