505568-0831

1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.38µm Gold Plating, 8 Circuits, Tape and Reel, Black

Introducing the Micro-Lock Plus Connector System, a versatile solution for your PCB connectivity needs. With a compact design and vertical orientation, this series features 8 positions and a 1.25mm pitch, ideal for space-constrained applications. Offering reliable performance in a wide temperature range from -40 to 105°C, it is suitable for various environments. The surface mount termination method ensures easy installation, while the gold plating on the contact mating area guarantees excellent conductivity. Compliant with RoHS standards, this connector system is a dependable choice for your projects in the connector, PCB, and electronics industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-0831
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 8
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055680831
SKU: MOL505568-0831
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: