505568-1551

1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.76µm Gold Plating, 15 Circuits, Tape and Reel, Black

Introducing the Micro-Lock Plus Connector System, a cutting-edge solution for your PCB connectivity needs. With a compact design and vertical orientation, this connector is perfect for space-constrained applications. Featuring 15 positions and a pitch of 1.25mm, it offers high-density connectivity without compromising on performance. With a current rating of 1.5A, it ensures reliable power transmission. The gold plating on the contact mating area guarantees excellent conductivity and durability. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your PCB connectivity with the Micro-Lock Plus Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-1551
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 15
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055681551
SKU: MOL505568-1551
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: