78120-1619

Slim-Grid Receptacle, 16 Circuits, Surface Mount, Vertical, 0.76µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

Enhance connectivity in your electronic systems with our Slim-Grid Receptacle. Featuring 16 circuits for optimal signal transmission, this surface mount connector boasts a sleek vertical design with a 1.27mm pitch. Crafted with high-quality materials, it ensures reliable performance with a current rating of 1.4A and a voltage capacity of 125V AC. The contact material, a durable copper alloy, is plated with 0.76µm gold for enhanced conductivity. Perfect for PCB applications, this lead-free receptacle is RoHS compliant and meets stringent industry standards for quality and safety. Trust in its longevity, with a mating cycle of 500 and operating temperature range ensuring stability in various environments. The pick-and-place feature, along with vacuum pick-up tape compatibility, simplifies assembly processes. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-1619
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 16
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: Vacuum Pick-Up Tape
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 16
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
Polarized to Mate: No
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Material Flammability Standard: 94V-0
Part Aliases: 0781201619
SKU: MOL78120-1619

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: