78120-1819
Slim-Grid Receptacle, 18 Circuits, Surface Mount, Vertical, 0.76µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free
Enhance your circuit connections with our Slim-Grid Receptacle, featuring 18 circuits for efficient signal transmission. Designed for surface mount applications, this vertical receptacle is meticulously plated with 0.76µm of Gold (Au) for optimal conductivity. The inclusion of Pick-and-Place Polyimide Tape streamlines assembly, while the lead-free construction aligns with modern environmental standards. With a compact pitch of 1.27mm and a maximum voltage rating of 125V AC, this receptacle is a reliable choice for your PCB layout. Crafted from durable Liquid Crystal Polymer, it ensures longevity even in demanding operating conditions. Boasting a mating cycle of 500, it guarantees lasting performance in your electronic setups. Trust in the quality and precision of our Slim-Grid Receptacle for seamless board-to-board connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78120-1819 |
Color: | Black |
Series: | 78120 - Slim-Grid |
Amperage: | 1.4 A |
Connector Type: | Slim-Grid |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.27 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Pick and Place: | Vacuum Pick-Up Tape |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Unmated Height: | 4.51 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0781201819 |
SKU: | MOL78120-1819 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |