78120-2409

Slim-Grid Receptacle, 24 Circuits, Surface Mount, Vertical, 0.76µm Gold (Au) Plated, Tube, Lead-Free

Enhance your electronic connections with the Slim-Grid Receptacle, a high-performance solution for your circuitry needs. Designed for surface mount application, this vertical receptacle features 24 gold-plated contacts, ensuring reliable conductivity and signal transmission. With a compact pitch of 1.27mm, it offers efficient PCB integration while accommodating up to 1.4A of current at 125V AC. Crafted from durable Liquid Crystal Polymer, it guarantees long-term functionality even in demanding environments. Its matte tin termination and lead-free construction comply with industry standards for safety and sustainability. Perfect for signal applications, this receptacle is a crucial component for your board-to-board connectivity setup. Trust in its quality and performance for up to 500 mating cycles, supported by UL and CSA agency certifications. Elevate your electronic designs with the superior functionality of this Slim-Grid Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-2409
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 24
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 24
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Material Flammability Standard: 94V-0
Part Aliases: 0781202409
SKU: MOL78120-2409

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: