78120-2418

Slim-Grid Receptacle, 24 Circuits, Surface Mount, Vertical, 0.38µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

Enhance your circuitry with our Slim-Grid Receptacle, offering 24 circuits for seamless connectivity. Designed for surface mount applications, this vertical receptacle boasts 0.38µm Gold (Au) plating for optimal signal transmission. Featuring Pick-and-Place Polyimide Tape, installation is efficient and precise. With a compact form factor from our 78120 series, it's perfect for space-constrained projects. Rated for 1.4 A and 125 V AC, it ensures reliable performance. Crafted with copper alloy contacts and Liquid Crystal Polymer housing, durability is guaranteed. Suitable for signal applications, it's an essential component for your PCB setup. RoHS compliant and lead-free, it aligns with environmental standards. Elevate your connectivity with this high-quality PCB socket receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-2418
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 24
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: Vacuum Pick-Up Tape
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 24
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Part Aliases: 0781202418
SKU: MOL78120-2418

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: