93444-2606
ML-XT Sealed 3 Circuit Receptacle Housing with Heatshrink, Pre-Assembled with Large Rear Seal and Cover, White
Enhance your electrical connections with this ML-XT Sealed 3 Circuit Receptacle Housing. Pre-assembled with a large rear seal and cover for added protection, this white housing is designed for durability. Featuring nylon construction and UL agency certification, it ensures reliable performance in various applications. With a 13A amperage and two rows of three contacts, it caters to both power and signal transmission needs. The polarized mating and locking feature guarantee secure connections, while its operating temperature range makes it suitable for diverse environments. Perfect for wire-to-wire setups, this housing is a dependable solution for your connector requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-2606 |
Color: | White |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Mates With: | ML-XT Sealed 3 Circuit Plug Housing Link:93445-2606 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934442606 |
SKU: | MOL93444-2606 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |