93444-7121

ML-XT Sealed 18 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Keying Option B, Black

Enhance your electrical connections with the ML-XT Sealed 18 Circuit Receptacle Housing. This pre-assembled unit features a Small Rear Seal and Cover, ensuring reliable performance. With Keying Option B for added security, it's perfect for various applications. Crafted from durable black Nylon, it offers longevity and protection. Boasting 18 contacts in 3 rows, it accommodates multiple connections with ease. Operating in a wide temperature range from -55 to 125 °C, it's suitable for diverse environments. Whether for signal or power transmission, this connector, certified by UL Agency E29179, guarantees quality and safety. Its polarized design and locking mechanism ensure secure mating, while its RoHS compliance reflects our commitment to sustainability. Upgrade your setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93444-7121
Color: Black
Series: 93444 - ML-XT
Amperage: 13 A
Connector Type: ML-XT
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 18
Number of Rows: 3
Material: Nylon
Keying: Yes
Packaging: Bag
Operating Temperature Range: -55 - 125 °C
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 0934447121
SKU: MOL93444-7121

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: