1355881-1
MQS GRIFFSCHALE 6P
Enhance the cable management and durability of your automotive connections with these MQS GRIFFSCHALE 6P covers. Designed in sleek black PBT GF material with UL 94-HB flammability standard compliance, they offer reliable strain relief for up to 6 positions. Suitable for Wire to Board or Wire-to-Device applications, these covers feature a 180° cable exit angle and can accommodate bundle diameters of .197 inches (5mm). With a package quantity of 2000, they are perfect for bulk installations. RoHS compliant and suitable for a wide range of operating temperatures, these covers ensure both performance and compliance in automotive environments. Upgrade your connector systems with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1355881-1 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
Package Quantity: | 2000 |
Number of Positions: | 6 |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Bundle Diameter: | .197 in, 5 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1355881-1 |
SKU: | AMP1355881-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |