62781-2
TERM MAG-MATE MINI 42-52 TPBR
Enhance your wire connection efficiency with our MAG-MATE Mini Terminals. Designed for 42-52 gauge wire, these poke-in terminals are perfect for quick and secure installations. Crafted for convenience, they streamline the process of connecting wires, saving you time and effort. With their reliable performance and durable construction, our MAG-MATE Mini Terminals are essential for any wiring project. Upgrade your setup today and experience the difference.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62781-2 |
Series: | MAG-MATE |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP62781-2 |
Plating Material: | Tin |
Cavity Size: | Special |
Terminal Orientation: | Twisted |
Material Thickness: | .254 mm / .01 in |
Overall Length: | 8.77 mm / .345 in |
Lead Wire Size: | 22 - 18 AWG / .3 - .9 mm² |
Magnet Wire Size: | 52 - 42 AWG / .02 - .06 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 8.76 mm / .345 in |
Identification Number: | 4 |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | E-13-017177 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |