MINI UMNL PIN SN is a versatile and reliable contact accessory designed for use in the Mini-Universal MATE-N-LOK series. This cable mount contact features brass construction and pre-tin plating for enhanced durability and conductivity. With CSA and UL certifications, it meets stringent safety standards, including UL 94V-0 flammability rating. Suitable for power applications, it has a high voltage rating of 600V AC/DC and a contact amperage of 11.2A. The crimp termination method ensures secure wire connections, accommodating stranded wires ranging from 26 to 30 AWG. Operating in a wide temperature range from -55 to 105°C, it is ideal for various environments. Packaged in reels of 10000, this contact is RoHS compliant, making it a sustainable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770835-1
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:10000
Cable Type:Discrete Wire
Contact Amperage:11.2 A
Termination Type:Crimp
GPL:238
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1312
Wire Size:.05 - .15 mm², 26 - 30 AWG
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.035 - .05 in, .89 - 1.27 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:CSA,UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:770835-1
SKU:AMP770835-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: