Easily connect and secure wires with our Mini UMNL PIN in 22-18 AWG AU. This contact accessory from the Mini-Universal MATE-N-LOK series is perfect for power applications, featuring a cable mount design for convenient installation. With a crimp termination method and contact made of durable brass with gold plating, it ensures reliable conductivity. UL standards compliant and suitable for use in a wide temperature range, this contact is ideal for various industrial and appliance applications. Each package contains 4500 pieces, making it a cost-effective solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770903-3
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:4500
Cable Type:Discrete Wire
Contact Amperage:11.2 A
Termination Type:Crimp
GPL:238
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1312
Wire Size:18 - 22 AWG, .3 - .9 mm²
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.059 - .094 in, 1.5 - 2.39 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin-Lead
Crimp Area Plating Finish:Bright
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:UL
Part Aliases:770903-3
Replacement Part:1-770903-0
SKU:AMP770903-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/13/2012Change in WDW (Wire-barrel Developed Width) of the terminal to provide enhanced crimp performance based on current design standards.
Download