776438-3
AS 16, 12P CAP ASSY, KEY, 3
Enhance your automotive connectivity with this 12-position AMPSEAL 16 male terminal housing assembly. Designed for industrial and commercial transportation applications, this durable yellow housing features a key for added security and polarization, ensuring proper orientation. With a 4.5mm pitch and IP67 rating, it offers reliable performance in challenging environments, while its PBT GF material complies with UL 94-HB flammability standards. Operating in temperatures ranging from -40 to 125°C, it guarantees longevity, and its sealable design adds further protection. Measuring 1.48 inches in length, 1.049 inches in height, and 1.872 inches in width, it accommodates cable exits at a 180° angle. With integrated locking features and terminal position assurance, it ensures secure connections. Whether for 12V, 24V, or higher voltage systems, this housing is a versatile solution for your wiring needs. Serviceable and lead-free solder process capable, it offers convenience and environmental compliance. Perfect for wire-to-wire connections, it is an essential component in any automotive electrical system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776438-3 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 12 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 1.48 in |
Cable Exit Angle: | 180° |
Height: | 1.049 in, 26.65 mm |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Yellow |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 3 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776438-3 |
SKU: | AMP776438-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download |
12/06/2013 | E-13-019035 - Product Improvement. PCN already distributed reference P-13-009630. | Download |
12/02/2013 | P-13-009630 - Product improvement. | Download |