1717673-2

CAP ASSY,3P,BRACKET REVERSE TYPE,ATAC CO

Enhance your automotive connectivity with this CAP ASSY designed for the AMPSEAL 16 series. Featuring a rugged 3P configuration with reverse bracket, it ensures secure housing for male terminals in industrial and commercial transport applications. The IP67-rated assembly, made of flame-retardant PBT, guarantees reliable performance even in harsh environments. With a 4.5mm pitch and operating temperature range of -40 to 125°C, it offers versatility and durability. Sealable for added protection, it complies with RoHS standards for environmental responsibility. This essential Wire to Wire connector component, with 180° cable exit angle, is integral to maintaining optimal electrical connections in your vehicle. Elevate your wiring setup with this high-quality accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1717673-2
Series: AMPSEAL 16
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .177 in, 4.5 mm
Voltage: 250 VDC
IP Rating: IP67
Polarization: Yes
Body Material: PBT
Number of Positions: 3
GPL: N41
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: M097
Connector System: Wire to Wire
Length: .948 in
Cable Exit Angle: 180°
Height: 20.25 mm, .797 in
Width: 1.872 in, 47.55 mm
Nominal Voltage Architecture: 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color: Gray
Mating Pin Diameter: .059 in, 1.5 mm
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1717673-2
SKU: AMP1717673-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: