776488-3
AS 16, 4P CAP ASSY, KEY 3
Upgrade your automotive connectivity with the AMPSEAL 16 series, featuring a 4-position male terminal housing assembly designed for secure and efficient wire-to-wire installations. Constructed with high-quality PBT GF material in a vibrant yellow hue, this IP67-rated connector ensures reliable performance in industrial and commercial transportation settings. With a 180° cable exit angle and integrated strain relief option, it offers flexibility in installation. Boasting a 250 VDC voltage rating and operating temperature range of -40 to 125°C, this connector guarantees durability in harsh environments. Its compact design, measuring just .969 inches in length and 1.872 inches in width, makes it ideal for space-constrained applications. Complete with polarization, terminal position assurance, and a primary locking feature, this connector guarantees secure mating and easy maintenance. Upgrade to this AMPSEAL 16 assembly for dependable power and signal transmission in your automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776488-3 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .209 in, 5.3 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .969 in |
Cable Exit Angle: | 180° |
Height: | 22.45 mm, .884 in |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Yellow |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 3 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776488-3 |
SKU: | AMP776488-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |