282703-1
ECONOSEAL J FEM.CONN.ASSY3 WAY
Enhance your automotive connectivity with this Econoseal J Female Connector Assembly. Designed for optimal performance, this 3-way connector features a 4.8mm pitch and is suitable for signal circuit applications. With a durable PBT body and a secure polarized design, it ensures reliable operation in a wide temperature range from -30 to 105°C. Sealable for added protection, this connector is essential for wire-to-wire applications in automotive systems. Its black housing and 180° cable exit angle provide versatility in installation, while its compact dimensions make it ideal for space-constrained environments. Trust in its quality and compliance with RoHS standards for a dependable solution in automotive connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282703-1 |
Series: | Econoseal |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .189 in, 4.8 mm |
Voltage: | 24 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 3 |
GPL: | N34 |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | 1 in |
Cable Exit Angle: | 180° |
Height: | 1.087 in, 27.6 mm |
Width: | 22.8 mm, .898 in |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 282703-1 |
SKU: | AMP282703-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |