2822363-1
EJ-2 DBL LOCK PLUG 2P ASSY B
Enhance your automotive connector setup with our EJ-2 DBL LOCK PLUG 2P ASSY B. Designed for seamless integration in wire-to-wire applications, this housing unit accommodates female terminals with a 5mm pitch. Constructed with durable PBT material, it meets UL 94V-2 flammability standards for added safety. Featuring two rows and a 180° cable exit angle, it ensures efficient signal transmission. With an operating temperature range of -30 to 105°C, it's suitable for a variety of environments. The integrated double locking mechanism provides secure connections, while the black body color adds a sleek touch to your setup. RoHS compliant, it meets environmental standards without sacrificing performance. Upgrade your automotive connector system with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2822363-1 |
Series: | Econoseal |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | .866 in |
Cable Exit Angle: | 180° |
Height: | 1.083 in, 27.5 mm |
Width: | 24 mm, .945 in |
Mating Tab Width: | .071 in, 1.8 mm |
Body Color: | Black |
Connector Code : | B |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2822363-1 |
SKU: | AMP2822363-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |