2822362-3
070 EJ MK-2 SENSOR PLUG 2P GRAY
Econoseal Housing is an essential component for maintaining secure connections in automotive applications. Designed for female terminals, this housing features a single row with a 5mm pitch, ensuring precise alignment. With a durable PBT body meeting UL 94V-2 flammability standards, it guarantees safety and reliability. The 180° cable exit angle and compact dimensions make it versatile for various installations. Operating flawlessly in temperatures ranging from -30 to 105°C, it's ideal for signal circuits in harsh environments. The integrated polarization and sealable design provide added protection, while the gray body color blends seamlessly with automotive components. RoHS compliant, it meets environmental standards without compromising performance. Whether for wire-to-wire connections or automotive connector accessories, the Econoseal Housing is the perfect choice for your applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2822362-3 |
Series: | Econoseal |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | .866 in |
Cable Exit Angle: | 180° |
Height: | 1.086 in, 27.6 mm |
Width: | 24 mm, .945 in |
Mating Tab Width: | .071 in, 1.8 mm |
Body Color: | Gray |
Connector Code : | D |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2822362-3 |
SKU: | AMP2822362-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |