344263-1
13 WAY REC HSG. SIL. SEALECONO
Enhance your automotive connectivity with this Econoseal housing, designed for female terminals. Featuring a single row layout with a 4.8mm pitch and 5.6mm row spacing, it ensures precise signal transmission. The black polyamide construction, with 13 positions for optimal versatility, guarantees durability in demanding environments. With a sealable design and integrated polarization for secure assembly, this connector is ideal for automotive applications. Its 180° cable exit angle and compact dimensions of 1.37" length, 1.28" height, and .968" width, make installation seamless. Compliant with RoHS regulations, it exemplifies quality and environmental responsibility. Elevate your wire-to-wire connections with this essential automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 344263-1 |
Series: | Econoseal |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .188 in, 4.8 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 13 |
GPL: | N34 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | 1.37 in |
Cable Exit Angle: | 180° |
Height: | 1.28 in, 32.55 mm |
Width: | 24.6 mm, .968 in |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 344263-1 |
SKU: | AMP344263-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |